1-480699-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480699-5

DigiKey Part Number
1-480699-5-ND
Manufacturer
Manufacturer Product Number
1-480699-5
Description
CONN RCPT HSG 2POS UNIV GREEN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
1-480699-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Green
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,492
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥2.73100¥27.31
25¥2.55640¥63.91
50¥2.43300¥121.65
100¥2.31640¥231.64
250¥2.17132¥542.83
500¥2.06760¥1,033.80
1,000¥1.96870¥1,968.70
2,500¥1.84538¥4,613.45
Manufacturers Standard Package