Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,124 In Stock | 1 : ¥10.00000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 35 V | 31mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 214.5 mA @ 120 Hz | 4.29 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,757 In Stock | 1 : ¥19.76000 Bulk | Bulk | Active | Polymer | 56 µF | ±20% | 80 V | 45mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 131.5 mA @ 120 Hz | 2.63 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,381 In Stock | 1 : ¥26.18000 Bulk | Bulk | Active | Polymer | 440 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 300.5 mA @ 120 Hz | 6.01 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,008 In Stock | 1 : ¥34.06000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 63 V | 42mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 201.5 mA @ 120 Hz | 4.03 A @ 100 kHz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
805 In Stock | 1 : ¥200.16000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 250 V | 250mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
9,677 In Stock | 1 : ¥2.40000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 18mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 95.15 mA @ 120 Hz | 1.903 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
10,009 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 18mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 95.15 mA @ 120 Hz | 1.903 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
2,320 In Stock | 1 : ¥4.72000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 63 V | 54mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 99.9 mA @ 120 Hz | 1.998 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
4,408 In Stock | 1 : ¥5.12000 Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 35 V | 24mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 170 mA @ 120 Hz | 3.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
7,414 In Stock | 1 : ¥5.45000 Bulk | Bulk | Active | Polymer | 10 µF | ±20% | 35 V | 90mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 17 mA @ 120 Hz | 340 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
1,745 In Stock | 1 : ¥5.45000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 35 V | 24mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 170 mA @ 120 Hz | 3.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,934 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 50 V | 75mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 28 mA @ 120 Hz | 560 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
4,713 In Stock | 1 : ¥6.59000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 25 V | 25mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 90.85 mA @ 120 Hz | 1.817 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,691 In Stock | 1 : ¥6.59000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 6.3 V | 13mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 354.65 mA @ 120 Hz | 7.093 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,195 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 10 V | 12mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 354.65 mA @ 120 Hz | 7.093 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
6,037 In Stock | 1 : ¥6.91000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 25 V | 20mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 242.2 mA @ 120 Hz | 4.844 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,437 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 10 V | 12mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 389.25 mA @ 120 Hz | 7.785 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
19,726 In Stock | 1 : ¥7.89000 Bulk | Bulk | Active | Polymer | 4.7 µF | ±20% | 100 V | 160mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 25.5 mA @ 120 Hz | 510 mA @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
628 In Stock | 1 : ¥8.86000 Bulk | Bulk | Active | Polymer | 2.2 µF | ±20% | 250 V | 685mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 10.5 mA @ 120 Hz | 210 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
2,218 In Stock | 1 : ¥10.98000 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 35 V | 30mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 231.5 mA @ 120 Hz | 4.63 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,353 In Stock | 1 : ¥11.95000 Bulk | Bulk | Active | Polymer | 47 µF | ±20% | 63 V | 68mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 81.5 mA @ 120 Hz | 1.63 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,019 In Stock | 1 : ¥12.60000 Bulk | Bulk | Active | Polymer | 10 µF | ±20% | 160 V | 110mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 67.5 mA @ 120 Hz | 1.35 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,170 In Stock | 1 : ¥12.60000 Bulk | Bulk | Active | Polymer | 3.3 µF | ±20% | 250 V | 512mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 22.5 mA @ 120 Hz | 450 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,149 In Stock | 1 : ¥13.33000 Bulk | Bulk | Active | Polymer | 4.7 µF | ±20% | 250 V | 496mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 32.5 mA @ 120 Hz | 650 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
276 In Stock | 1 : ¥16.10000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 50 V | 31mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 141.5 mA @ 120 Hz | 2.83 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |