A759MS158M1AAAE012 | ||
---|---|---|
DigiKey Part Number | 399-A759MS158M1AAAE012-ND | |
Manufacturer | ||
Manufacturer Product Number | A759MS158M1AAAE012 | |
Description | CAP ALUM POLY 1500UF 20% 10V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1500 µF 10 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759MS158M1AAAE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 389.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.785 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.55000 | ¥55.50 |
50 | ¥4.85180 | ¥242.59 |
250 | ¥3.77336 | ¥943.34 |
500 | ¥3.23416 | ¥1,617.08 |
1,000 | ¥2.78494 | ¥2,784.94 |
2,500 | ¥2.60528 | ¥6,513.20 |
5,000 | ¥2.47054 | ¥12,352.70 |