A759MS158M0JAAE013 | ||
---|---|---|
DigiKey Part Number | 399-A759MS158M0JAAE013-ND | |
Manufacturer | ||
Manufacturer Product Number | A759MS158M0JAAE013 | |
Description | CAP ALUM POL 1500UF 20% 6.3V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759MS158M0JAAE013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 354.65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.093 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.80200 | ¥48.02 |
50 | ¥4.20000 | ¥210.00 |
250 | ¥3.26632 | ¥816.58 |
500 | ¥2.79988 | ¥1,399.94 |
1,000 | ¥2.41100 | ¥2,411.00 |
2,500 | ¥2.25544 | ¥5,638.60 |
5,000 | ¥2.13878 | ¥10,693.90 |