Diode 800 V 8A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 8A Surface Mount SMC
DO-214AB, SMC

S8KC-13

DigiKey Part Number
S8KCDITR-ND - Tape & Reel (TR)
S8KCDICT-ND - Cut Tape (CT)
S8KCDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8KC-13
Description
DIODE STANDARD 800V 8A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S8KC-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.76400¥57.64
100¥3.76780¥376.78
500¥2.90774¥1,453.87
1,000¥2.63060¥2,630.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.27849¥6,835.47
6,000¥2.10121¥12,607.26
9,000¥2.01089¥18,098.01
15,000¥1.90943¥28,641.45
21,000¥1.84935¥38,836.35
30,000¥1.79097¥53,729.10
Manufacturers Standard Package