New Product
N-Channel 650 V 57A (Tc) 156W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 57A (Tc) 156W (Tc) Surface Mount TOLL
8 PowerSFN TOLL

TW027U65C,RQ

DigiKey Part Number
264-TW027U65CRQTR-ND - Tape & Reel (TR)
264-TW027U65CRQCT-ND - Cut Tape (CT)
264-TW027U65CRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TW027U65C,RQ
Description
N-CH SIC MOSFET, 650 V, 0.027 (T
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 57A (Tc) 156W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+25V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2288 pF @ 400 V
FET Type
Power Dissipation (Max)
156W (Tc)
Technology
Operating Temperature
175°C
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TOLL
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 29A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,934
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥352.14000¥352.14
10¥272.16600¥2,721.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥222.35953¥444,719.06
Manufacturers Standard Package