Heat Sink AMD Kria™ K26 SOM Aluminum 15.0W @ 55°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-KRA-3559-C1-R0

DigiKey Part Number
684-ATS-KRA-3559-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-KRA-3559-C1-R0
Description
AMD XILINX HEATSINK K26 54X68X20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink AMD Kria™ K26 SOM Aluminum 15.0W @ 55°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
2.126" (54.00mm)
Series
Width
2.677" (68.00mm)
Packaging
Box
Fin Height
0.787" (20.00mm)
Part Status
Active
Power Dissipation @ Temperature Rise
15.0W @ 55°C
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥359.57000¥359.57
10¥288.01000¥2,880.10
25¥261.99880¥6,549.97
50¥243.61840¥12,180.92
100¥233.35900¥23,335.90
Manufacturers Standard Package