Zynq® UltraScale+™ Kria™ Embedded Module ARM® Cortex®-A53 Arm® Cortex®-R5F 533MHz, 1.333GHz 4GB 16GB eMMC, 64MB QSPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-K26-XCL2GI

DigiKey Part Number
122-SM-K26-XCL2GI-ND
Manufacturer
Manufacturer Product Number
SM-K26-XCL2GI
Description
SOM ARM A53 ZYNQ MPSOC KRIA K26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zynq® UltraScale+™ Kria™ Embedded Module ARM® Cortex®-A53 Arm® Cortex®-R5F 533MHz, 1.333GHz 4GB 16GB eMMC, 64MB QSPI
Datasheet
 Datasheet
EDA/CAD Models
SM-K26-XCL2GI Models
Product Attributes
Filter Similar Products
Category
Co-Processor
Arm® Cortex®-R5F
Manufacturer
AMD
Speed
533MHz, 1.333GHz
Series
Flash Size
16GB eMMC, 64MB QSPI
Packaging
Box
RAM Size
4GB
Part Status
Active
Connector Type
2 x 240 Pin
Module/Board Type
FPGA Core
Size / Dimension
3.030" L x 2.360" W (77.00mm x 60.00mm)
Core Processor
ARM® Cortex®-A53
Operating Temperature
-40°C ~ 100°C (TJ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,855
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,800.73000¥4,800.73
Manufacturers Standard Package