Similar
Similar
Similar

DFLS1200-7 | |
|---|---|
DigiKey Part Number | DFLS1200DITR-ND - Tape & Reel (TR) DFLS1200DICT-ND - Cut Tape (CT) DFLS1200DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS1200-7 |
Description | DIODE SCHOTTK 200V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 23pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRAF3200T3G | onsemi | 6,002 | MBRAF3200T3GOSCT-ND | ¥10.01000 | Similar |
| SB1200AH_R1_00001 | Panjit International Inc. | 1,408 | 3757-SB1200AH_R1_00001CT-ND | ¥2.23000 | Similar |
| SMD1200PL-TP | MCC (Micro Commercial Components) | 147,500 | SMD1200PL-TPMSCT-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.91200 | ¥49.12 |
| 100 | ¥3.18640 | ¥318.64 |
| 500 | ¥2.44328 | ¥1,221.64 |
| 1,000 | ¥2.20379 | ¥2,203.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89931 | ¥5,697.93 |
| 6,000 | ¥1.74596 | ¥10,475.76 |
| 9,000 | ¥1.66783 | ¥15,010.47 |
| 15,000 | ¥1.58005 | ¥23,700.75 |
| 21,000 | ¥1.52807 | ¥32,089.47 |
| 30,000 | ¥1.47756 | ¥44,326.80 |














