14 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC141LGBN-RC

DigiKey Part Number
S5450-ND
Manufacturer
Manufacturer Product Number
PPTC141LGBN-RC
Description
CONN HDR 14POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
Black
Packaging
Tray
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Length - Post
0.124" (3.15mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyester
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,768
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥6.85600¥68.56
100¥5.82620¥582.62
500¥5.20018¥2,600.09
1,000¥4.95191¥4,951.91
5,000¥4.42046¥22,102.30
10,000¥4.20961¥42,096.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.