Similar

BSS214NWH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS214NWH6327XTSA1TR-ND - Tape & Reel (TR) BSS214NWH6327XTSA1CT-ND - Cut Tape (CT) BSS214NWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS214NWH6327XTSA1 |
Description | MOSFET N-CH 20V 1.5A SOT323-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS214NWH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 5 V |
Mfr | Vgs (Max) ±12V |
Series | Input Capacitance (Ciss) (Max) @ Vds 143 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 1.5A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.2V @ 3.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3150LW-7 | Diodes Incorporated | 45,098 | DMN3150LWDICT-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.30500 | ¥130.50 |
| 500 | ¥0.96578 | ¥482.89 |
| 1,000 | ¥0.85594 | ¥855.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.71591 | ¥2,147.73 |
| 6,000 | ¥0.64525 | ¥3,871.50 |
| 9,000 | ¥0.60921 | ¥5,482.89 |
| 15,000 | ¥0.56869 | ¥8,530.35 |
| 21,000 | ¥0.54469 | ¥11,438.49 |
| 30,000 | ¥0.52135 | ¥15,640.50 |













