TCN4227M020R0100 | ||
---|---|---|
DigiKey Part Number | 478-12517-2-ND - Tape & Reel (TR) 478-12517-1-ND - Cut Tape (CT) 478-12517-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCN4227M020R0100 | |
Description | CAP TANT POLY 220UF 20V 2924 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 20 V 2924 (7361 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥25.51100 | ¥255.11 |
50 | ¥23.04480 | ¥1,152.24 |
100 | ¥19.82870 | ¥1,982.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.73778 | ¥11,790.22 |
1,600 | ¥14.46979 | ¥23,151.66 |
2,400 | ¥13.93390 | ¥33,441.36 |
4,000 | ¥13.66594 | ¥54,663.76 |