
STPS2L40U | |
|---|---|
DigiKey Part Number | 497-5574-2-ND - Tape & Reel (TR) 497-5574-1-ND - Cut Tape (CT) 497-5574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L40U |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L40U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B240Q-13-F | Diodes Incorporated | 15,240 | B240Q-13-FDICT-ND | ¥5.04000 | Similar |
| B250Q-13 | Diodes Incorporated | 937 | 31-B250Q-13CT-ND | ¥5.38000 | Similar |
| CDBB240-G | Comchip Technology | 5,717 | 641-1111-1-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.96100 | ¥29.61 |
| 100 | ¥1.88560 | ¥188.56 |
| 500 | ¥1.41896 | ¥709.48 |
| 1,000 | ¥1.26804 | ¥1,268.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.10448 | ¥2,761.20 |
| 5,000 | ¥1.00325 | ¥5,016.25 |
| 7,500 | ¥0.95163 | ¥7,137.22 |
| 12,500 | ¥0.89363 | ¥11,170.38 |
| 17,500 | ¥0.85927 | ¥15,037.23 |
| 25,000 | ¥0.82587 | ¥20,646.75 |











