
DMN3150LW-7 | |
|---|---|
DigiKey Part Number | DMN3150LWDITR-ND - Tape & Reel (TR) DMN3150LWDICT-ND - Cut Tape (CT) DMN3150LWDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3150LW-7 |
Description | MOSFET N-CH 28V 1.6A SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 28 V 1.6A (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 305 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 28 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 88mOhm @ 1.6A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.44000 | ¥34.40 |
| 100 | ¥2.20230 | ¥220.23 |
| 500 | ¥1.66656 | ¥833.28 |
| 1,000 | ¥1.49356 | ¥1,493.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.27363 | ¥3,820.89 |
| 6,000 | ¥1.16278 | ¥6,976.68 |
| 9,000 | ¥1.10629 | ¥9,956.61 |
| 15,000 | ¥1.04279 | ¥15,641.85 |
| 21,000 | ¥1.00519 | ¥21,108.99 |
| 30,000 | ¥0.96865 | ¥29,059.50 |









