A759MS108M1AAAE012 | ||
---|---|---|
DigiKey Part Number | 399-A759MS108M1AAAE012-ND | |
Manufacturer | ||
Manufacturer Product Number | A759MS108M1AAAE012 | |
Description | CAP ALUM POLY 1000UF 20% 10V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 10 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759MS108M1AAAE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 354.65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.093 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥4.89300 | ¥48.93 |
250 | ¥3.32904 | ¥832.26 |
1,000 | ¥2.45722 | ¥2,457.22 |
5,000 | ¥2.17981 | ¥10,899.05 |
10,000 | ¥2.10055 | ¥21,005.50 |