SM3.3H-TP | ||
---|---|---|
DigiKey Part Number | 353-SM3.3H-TPTR-ND - Tape & Reel (TR) 353-SM3.3H-TPCT-ND - Cut Tape (CT) 353-SM3.3H-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM3.3H-TP | |
Description | TVS DIODE 3.3VWM 12.5VC SOT23 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 260pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15420 | ¥115.42 |
500 | ¥1.02288 | ¥511.44 |
1,000 | ¥0.79598 | ¥795.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71241 | ¥2,137.23 |
6,000 | ¥0.69648 | ¥4,178.88 |
9,000 | ¥0.61689 | ¥5,552.01 |
30,000 | ¥0.60892 | ¥18,267.60 |
75,000 | ¥0.51739 | ¥38,804.25 |
150,000 | ¥0.49749 | ¥74,623.50 |