ESDR0502BT1G | ||
---|---|---|
DigiKey Part Number | ESDR0502BT1GOSTR-ND - Tape & Reel (TR) ESDR0502BT1GOSCT-ND - Cut Tape (CT) ESDR0502BT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDR0502BT1G | |
Description | TVS DIODE 5VWM 15VC SC75 SOT416 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-75, SOT-416 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDR0502BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz, 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19040 | ¥119.04 |
500 | ¥1.05474 | ¥527.37 |
1,000 | ¥0.82085 | ¥820.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73465 | ¥2,203.95 |
6,000 | ¥0.71825 | ¥4,309.50 |
9,000 | ¥0.63616 | ¥5,725.44 |
30,000 | ¥0.62795 | ¥18,838.50 |
75,000 | ¥0.53355 | ¥40,016.25 |
150,000 | ¥0.51303 | ¥76,954.50 |