
BHR-14-VUA | |
|---|---|
DigiKey Part Number | 2057-BHR-14-VUA-ND |
Manufacturer | |
Manufacturer Product Number | BHR-14-VUA |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHR-14-VUA Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Polarizing Key |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBH11-PBPC-D07-ST-BK | Sullins Connector Solutions | 40,843 | S9170-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.51400 | ¥25.14 |
| 200 | ¥2.03235 | ¥406.47 |
| 600 | ¥1.88032 | ¥1,128.19 |
| 1,000 | ¥1.81369 | ¥1,813.69 |
| 5,000 | ¥1.61887 | ¥8,094.35 |
| 10,000 | ¥1.54161 | ¥15,416.10 |











