14 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Socket Connector IDC Gold
FCS-14-SG
FCS-14-SG

FCS-14-SG

DigiKey Part Number
2057-FCS-14-SG-ND
Manufacturer
Manufacturer Product Number
FCS-14-SG
Description
SOCKET FLAT CABLE IDC 14P 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Adam Tech
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Socket
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
Flash
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,779
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.11800¥31.18
25¥2.91760¥72.94
50¥2.77880¥138.94
144¥2.57861¥371.32
288¥2.45514¥707.08
576¥2.33785¥1,346.60
1,008¥2.24725¥2,265.23
2,592¥2.10228¥5,449.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.