Similar


LMZ20502SILR | |
|---|---|
DigiKey Part Number | 296-44478-2-ND - Tape & Reel (TR) 296-44478-1-ND - Cut Tape (CT) 296-44478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ20502SILR |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ20502SILR Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5762BHGH6F | Richtek USA Inc. | 5,011 | 1028-RT5762BHGH6FCT-ND | ¥0.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.85000 | ¥40.85 |
| 10 | ¥31.08700 | ¥310.87 |
| 25 | ¥28.64400 | ¥716.10 |
| 100 | ¥25.95700 | ¥2,595.70 |
| 250 | ¥24.73688 | ¥6,184.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.37908 | ¥76,137.24 |












