
ADS9120IRGET | |
|---|---|
DigiKey Part Number | 296-45081-2-ND - Tape & Reel (TR) 296-45081-1-ND - Cut Tape (CT) 296-45081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS9120IRGET |
Description | IC ADC 16BIT 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS9120IRGET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.65V ~ 1.95V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 1.95V |
Sampling Rate (Per Second) 2.5M | Features Internal Oscillator |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 24-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 24-VQFN (4x4) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.52000 | ¥249.52 |
| 10 | ¥201.08100 | ¥2,010.81 |
| 25 | ¥188.97320 | ¥4,724.33 |
| 100 | ¥179.88060 | ¥17,988.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥169.32124 | ¥42,330.31 |
| 500 | ¥165.49802 | ¥82,749.01 |





