
LM258ADR | |
|---|---|
DigiKey Part Number | 296-15169-2-ND - Tape & Reel (TR) 296-15169-1-ND - Cut Tape (CT) 296-15169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258ADR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258ADR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258AWDT | STMicroelectronics | 911 | 497-16267-1-ND | ¥101.57000 | Similar |
| LM2904DT | Rohm Semiconductor | 10,957 | LM2904DTCT-ND | ¥63.37000 | Similar |
| LM358WDT | Rohm Semiconductor | 2,757 | LM358WDTCT-ND | ¥34.48000 | Similar |
| NCV2904DR2G | onsemi | 3,022 | NCV2904DR2GOSCT-ND | ¥27.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.46200 | ¥36.55 |
| 100 | ¥1.25620 | ¥125.62 |
| 250 | ¥1.15748 | ¥289.37 |
| 500 | ¥1.09810 | ¥549.05 |
| 1,000 | ¥1.04897 | ¥1,048.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.99723 | ¥2,493.07 |
| 5,000 | ¥0.96602 | ¥4,830.10 |
| 7,500 | ¥0.95039 | ¥7,127.92 |
| 12,500 | ¥0.93308 | ¥11,663.50 |
| 17,500 | ¥0.92295 | ¥16,151.62 |
| 25,000 | ¥0.91323 | ¥22,830.75 |



