
LM358WDT | |
|---|---|
DigiKey Part Number | LM358WDTTR-ND - Tape & Reel (TR) LM358WDTCT-ND - Cut Tape (CT) LM358WDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358WDT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LM358WDT Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |

