SS14-LTP | ||
---|---|---|
DigiKey Part Number | SS14-LTPMSTR-ND - Tape & Reel (TR) SS14-LTPMSCT-ND - Cut Tape (CT) SS14-LTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS14-LTP | |
Description | DIODE SCHOTTKY 40V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 52pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.55560 | ¥277.80 |
1,000 | ¥0.38609 | ¥386.09 |
2,000 | ¥0.33462 | ¥669.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.31038 | ¥1,551.90 |
10,000 | ¥0.25738 | ¥2,573.80 |
25,000 | ¥0.25284 | ¥6,321.00 |
50,000 | ¥0.22710 | ¥11,355.00 |
125,000 | ¥0.19682 | ¥24,602.50 |