MMBT3906-TP | ||
---|---|---|
DigiKey Part Number | MMBT3906-TPTR-ND - Tape & Reel (TR) MMBT3906-TPCT-ND - Cut Tape (CT) MMBT3906-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT3906-TP | |
Description | TRANS PNP 40V 0.2A SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT3906-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.48800 | ¥4.88 |
100 | ¥0.26180 | ¥26.18 |
500 | ¥0.20568 | ¥102.84 |
1,000 | ¥0.14284 | ¥142.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.11834 | ¥355.02 |
6,000 | ¥0.11192 | ¥671.52 |
9,000 | ¥0.09525 | ¥857.25 |
30,000 | ¥0.08811 | ¥2,643.30 |
75,000 | ¥0.07620 | ¥5,715.00 |
150,000 | ¥0.06334 | ¥9,501.00 |