
SK14 | |
|---|---|
DigiKey Part Number | 4786-SK14TR-ND - Tape & Reel (TR) 4786-SK14CT-ND - Cut Tape (CT) 4786-SK14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK14 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63430 | ¥63.43 |
| 500 | ¥0.46212 | ¥231.06 |
| 1,000 | ¥0.40606 | ¥406.06 |
| 2,000 | ¥0.35880 | ¥717.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.28812 | ¥2,160.90 |
| 15,000 | ¥0.25930 | ¥3,889.50 |
| 22,500 | ¥0.24461 | ¥5,503.72 |
| 37,500 | ¥0.22809 | ¥8,553.38 |
| 52,500 | ¥0.21830 | ¥11,460.75 |
| 75,000 | ¥0.20878 | ¥15,658.50 |



