Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SK14

DigiKey Part Number
4878-SK14TR-ND - Tape & Reel (TR)
4878-SK14CT-ND - Cut Tape (CT)
4878-SK14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK14
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG4010ETR,115Nexperia USA Inc.10,1041727-1341-1-ND¥3.31000Similar
In-Stock: 47,923
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.96800¥9.68
100¥0.59540¥59.54
500¥0.43268¥216.34
1,000¥0.38001¥380.01
2,000¥0.33539¥670.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.26877¥2,015.78
15,000¥0.24162¥3,624.30
22,500¥0.22776¥5,124.60
37,500¥0.21218¥7,956.75
52,500¥0.20295¥10,654.88
75,000¥0.19397¥14,547.75
Manufacturers Standard Package