INA186A2IDCKT | ||
---|---|---|
DigiKey Part Number | 296-INA186A2IDCKTTR-ND - Tape & Reel (TR) 296-INA186A2IDCKTCT-ND - Cut Tape (CT) 296-INA186A2IDCKTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA186A2IDCKT | |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA186A2IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.16800 | ¥81.68 |
25 | ¥7.70680 | ¥192.67 |
100 | ¥6.56750 | ¥656.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.16688 | ¥1,541.72 |
500 | ¥5.42834 | ¥2,714.17 |