


INA186A2IDCKR | |
|---|---|
DigiKey Part Number | 296-INA186A2IDCKRTR-ND - Tape & Reel (TR) 296-INA186A2IDCKRCT-ND - Cut Tape (CT) 296-INA186A2IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A2IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A2IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.98000 | ¥8.98 |
| 10 | ¥6.46700 | ¥64.67 |
| 25 | ¥5.83880 | ¥145.97 |
| 100 | ¥5.14520 | ¥514.52 |
| 250 | ¥4.81432 | ¥1,203.58 |
| 500 | ¥4.61454 | ¥2,307.27 |
| 1,000 | ¥4.45015 | ¥4,450.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.24703 | ¥12,741.09 |
| 6,000 | ¥4.14763 | ¥24,885.78 |
| 9,000 | ¥4.09787 | ¥36,880.83 |
| 15,000 | ¥4.04273 | ¥60,640.95 |
| 21,000 | ¥4.01050 | ¥84,220.50 |











