
DF60-2P-10.16DS(27) | |
|---|---|
DigiKey Part Number | 26-DF60-2P-10.16DS(27)-ND |
Manufacturer | |
Manufacturer Product Number | DF60-2P-10.16DS(27) |
Description | CONN HDR 2POS 10.16MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60-2P-10.16DS(27) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.683" (17.35mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 1000VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 72 | ¥19.96958 | ¥1,437.81 |
| 144 | ¥19.01569 | ¥2,738.26 |
| 504 | ¥17.40688 | ¥8,773.07 |
| 1,008 | ¥16.57640 | ¥16,709.01 |
| 5,040 | ¥14.79865 | ¥74,585.20 |











