DF60A-2S-10.16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF60A-2S-10.16C
DF60A-2S-10.16C
DF60A-2S-10.16C

DF60A-2S-10.16C

DigiKey Part Number
H125785-ND
Manufacturer
Manufacturer Product Number
DF60A-2S-10.16C
Description
CONN RCPT HSG 2POS 10.16MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
DF60A-2S-10.16C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,626
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥5.16800¥51.68
25¥4.84240¥121.06
50¥4.61100¥230.55
100¥4.39110¥439.11
300¥4.06307¥1,218.92
500¥3.91890¥1,959.45
1,000¥3.73176¥3,731.76
2,500¥3.49811¥8,745.27
Manufacturers Standard Package