
DF60-2EP-10.16C | |
|---|---|
DigiKey Part Number | H122152-ND |
Manufacturer | |
Manufacturer Product Number | DF60-2EP-10.16C |
Description | CONN PLUG HSG 2POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60-2EP-10.16C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.22900 | ¥102.29 |
| 25 | ¥9.58920 | ¥239.73 |
| 50 | ¥9.13120 | ¥456.56 |
| 100 | ¥8.69370 | ¥869.37 |
| 300 | ¥8.04480 | ¥2,413.44 |
| 500 | ¥7.76006 | ¥3,880.03 |
| 1,000 | ¥7.38950 | ¥7,389.50 |
| 2,500 | ¥6.92706 | ¥17,317.65 |



_tmb.jpg)






