RB160MM-30TFTR | ||
---|---|---|
DigiKey Part Number | RB160MM-30TFTR-ND - Tape & Reel (TR) RB160MM-30TFCT-ND - Cut Tape (CT) RB160MM-30TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB160MM-30TFTR | |
Description | DIODE SCHOTTKY 30V 1A PMDU | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 1A Surface Mount PMDU | |
Datasheet | Datasheet | |
EDA/CAD Models | RB160MM-30TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥1.83560 | ¥183.56 |
500 | ¥1.69966 | ¥849.83 |
1,000 | ¥1.15579 | ¥1,155.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06404 | ¥3,192.12 |
6,000 | ¥1.01985 | ¥6,119.10 |
9,000 | ¥0.91786 | ¥8,260.74 |
30,000 | ¥0.90427 | ¥27,128.10 |
75,000 | ¥0.84987 | ¥63,740.25 |