219-5LPSTRF | ||
---|---|---|
DigiKey Part Number | CT3164TR-ND - Tape & Reel (TR) CT3164CT-ND - Cut Tape (CT) CT3164DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 219-5LPSTRF | |
Description | SWITCH SLIDE DIP SPST 0.1A 20V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 219-5LPSTRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.558" (14.17mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.56100 | ¥65.61 |
25 | ¥6.13320 | ¥153.33 |
100 | ¥5.32670 | ¥532.67 |
250 | ¥4.84668 | ¥1,211.67 |
500 | ¥4.49336 | ¥2,246.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.16516 | ¥4,165.16 |
3,000 | ¥3.78653 | ¥11,359.59 |
5,000 | ¥3.53409 | ¥17,670.45 |
10,000 | ¥3.28166 | ¥32,816.60 |