A759BQ226M1HAAE075 | ||
---|---|---|
DigiKey Part Number | 399-A759BQ226M1HAAE075-ND | |
Manufacturer | ||
Manufacturer Product Number | A759BQ226M1HAAE075 | |
Description | CAP ALUM POLY 22UF 20% 50V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can 75mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759BQ226M1HAAE075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 560 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.31800 | ¥43.18 |
100 | ¥2.95860 | ¥295.86 |
1,000 | ¥2.07614 | ¥2,076.14 |
5,000 | ¥1.81666 | ¥9,083.30 |
10,000 | ¥1.75178 | ¥17,517.80 |