A759BQ106M1HAAE105 | ||
---|---|---|
DigiKey Part Number | 399-A759BQ106M1HAAE105-ND | |
Manufacturer | ||
Manufacturer Product Number | A759BQ106M1HAAE105 | |
Description | CAP ALUM POLY 10UF 20% 50V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can 105mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759BQ106M1HAAE105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 105mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.14600 | ¥41.46 |
50 | ¥3.49380 | ¥174.69 |
100 | ¥2.84540 | ¥284.54 |
500 | ¥2.37086 | ¥1,185.43 |
1,000 | ¥1.99660 | ¥1,996.60 |
3,000 | ¥1.87179 | ¥5,615.37 |
5,000 | ¥1.74701 | ¥8,735.05 |