RNS1C470MDS1 | ||
---|---|---|
DigiKey Part Number | 493-14232-ND | |
Manufacturer | ||
Manufacturer Product Number | RNS1C470MDS1 | |
Description | CAP ALUM POLY 47UF 20% 16V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Radial, Can 42mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RNS1C470MDS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 42mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.18000 | ¥5.18 |
10 | ¥3.62600 | ¥36.26 |
50 | ¥3.05320 | ¥152.66 |
100 | ¥2.48620 | ¥248.62 |
500 | ¥2.07184 | ¥1,035.92 |
1,000 | ¥1.74470 | ¥1,744.70 |
3,200 | ¥1.63566 | ¥5,234.11 |
6,400 | ¥1.52662 | ¥9,770.37 |