Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,237 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Polymer | 47 µF | ±20% | 16 V | 42mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 240 mA @ 120 Hz | 2.4 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
2,128 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥2.44540 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 25 V | 63mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 170 mA @ 120 Hz | 1.7 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
1,067 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Polymer | 10 µF | ±20% | 25 V | 63mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 170 mA @ 120 Hz | 1.7 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
2,815 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥2.13443 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 21mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 390 mA @ 120 Hz | 3.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,412 In Stock | 1 : ¥9.93000 Cut Tape (CT) 1,000 : ¥3.24269 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 25 V | 28mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 340 mA @ 120 Hz | 3.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,940 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,000 : ¥1.64171 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 68 µF | ±20% | 10 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 265 mA @ 120 Hz | 2.65 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
3,869 In Stock | 1 : ¥6.07000 Cut Tape (CT) 2,000 : ¥1.67951 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 20 V | 49mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 220 mA @ 120 Hz | 2.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
1,709 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥2.60651 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 15 µF | ±20% | 25 V | 49mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 220 mA @ 120 Hz | 2.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
2,587 In Stock | 1 : ¥8.54000 Cut Tape (CT) 500 : ¥3.81980 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 20 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
758 In Stock | 1 : ¥15.76000 Cut Tape (CT) 500 : ¥7.40796 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 25 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 380 mA @ 120 Hz | 3.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
128 In Stock | 1 : ¥20.52000 Bulk | Bulk | Active | Polymer | 47 µF | ±20% | 25 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 380 mA @ 120 Hz | 3.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
333 In Stock | 1 : ¥20.77000 Cut Tape (CT) 500 : ¥9.77192 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 25 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
880 In Stock | 1 : ¥8.37000 Cut Tape (CT) 500 : ¥3.72968 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 4 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 550 mA @ 120 Hz | 5.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,080 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 25 V | 28mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 340 mA @ 120 Hz | 3.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
148 In Stock | 1 : ¥20.77000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 25 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,972 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.65164 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 16 V | 49mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 190 mA @ 120 Hz | 1.9 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
195 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Polymer | 33 µF | ±20% | 10 V | 49mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 190 mA @ 120 Hz | 1.9 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
42 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 20 V | 49mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 190 mA @ 120 Hz | 1.9 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
243 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Polymer | 68 µF | ±20% | 10 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 265 mA @ 120 Hz | 2.65 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
859 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | Polymer | 33 µF | ±20% | 20 V | 49mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 220 mA @ 120 Hz | 2.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
1,519 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.39557 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 150 µF | ±20% | 6.3 V | 21mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 390 mA @ 120 Hz | 3.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.50869 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 68 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.567" (14.40mm) | - | Through Hole | Radial, Can | |||
64 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.36405 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 10 V | 21mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 390 mA @ 120 Hz | 3.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
124 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Polymer | 15 µF | ±20% | 25 V | 49mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 220 mA @ 120 Hz | 2.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
957 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥3.15157 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 47 µF | ±20% | 20 V | 28mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 340 mA @ 120 Hz | 3.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |