RNS1E150MDS1JX | |
---|---|
DigiKey Part Number | 493-14790-1-ND - Cut Tape (CT) 493-14790-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1E150MDS1JX |
Description | CAP ALUM POLY 15UF 20% 25V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1E150MDS1JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 49mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.89900 | ¥38.99 |
50 | ¥3.41180 | ¥170.59 |
100 | ¥2.77970 | ¥277.97 |
500 | ¥2.27464 | ¥1,137.32 |
1,000 | ¥2.22473 | ¥2,224.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.60651 | ¥5,213.02 |
4,000 | ¥2.47167 | ¥9,886.68 |
10,000 | ¥2.38180 | ¥23,818.00 |
14,000 | ¥2.34225 | ¥32,791.50 |