RNS1A680MDS1 | |
---|---|
DigiKey Part Number | 493-14227-ND |
Manufacturer | |
Manufacturer Product Number | RNS1A680MDS1 |
Description | CAP ALUM POLY 68UF 20% 10V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1A680MDS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 265 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.65 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥3.98200 | ¥39.82 |
50 | ¥3.17220 | ¥158.61 |
100 | ¥2.61980 | ¥261.98 |
500 | ¥2.04640 | ¥1,023.20 |
1,000 | ¥1.73951 | ¥1,739.51 |
3,200 | ¥1.63718 | ¥5,238.98 |
6,400 | ¥1.53485 | ¥9,823.04 |