RNS1A680MDS1JX | |
---|---|
DigiKey Part Number | 493-16420-1-ND - Cut Tape (CT) 493-16420-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1A680MDS1JX |
Description | CAP ALUM POLY 68UF 20% 10V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1A680MDS1JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 265 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.65 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.63700 | ¥36.37 |
50 | ¥3.06380 | ¥153.19 |
100 | ¥2.49560 | ¥249.56 |
500 | ¥2.07942 | ¥1,039.71 |
1,000 | ¥1.75114 | ¥1,751.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64171 | ¥3,283.42 |
4,000 | ¥1.53226 | ¥6,129.04 |
10,000 | ¥1.47754 | ¥14,775.40 |
14,000 | ¥1.45565 | ¥20,379.10 |
50,000 | ¥1.39545 | ¥69,772.50 |