RNS1C330MDS1JT | |
---|---|
DigiKey Part Number | 493-14787-1-ND - Cut Tape (CT) 493-14787-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1C330MDS1JT |
Description | CAP ALUM POLY 33UF 20% 16V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1C330MDS1JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 49mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.66100 | ¥36.61 |
50 | ¥3.08340 | ¥154.17 |
100 | ¥2.51040 | ¥251.04 |
500 | ¥2.09208 | ¥1,046.04 |
1,000 | ¥1.76173 | ¥1,761.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65164 | ¥3,303.28 |
4,000 | ¥1.54155 | ¥6,166.20 |
10,000 | ¥1.48649 | ¥14,864.90 |
14,000 | ¥1.46447 | ¥20,502.58 |
50,000 | ¥1.40391 | ¥70,195.50 |