RNS1E101MDN1PH | |
---|---|
DigiKey Part Number | 493-6631-1-ND - Cut Tape (CT) 493-6631-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1E101MDN1PH |
Description | CAP ALUM POLY 100UF 20% 25V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1E101MDN1PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥15.95900 | ¥159.59 |
50 | ¥14.65860 | ¥732.93 |
100 | ¥12.15390 | ¥1,215.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.77192 | ¥4,885.96 |
1,000 | ¥8.55045 | ¥8,550.45 |
2,500 | ¥8.24511 | ¥20,612.78 |
5,000 | ¥7.93972 | ¥39,698.60 |