RNS0G821MDN1PH | |
---|---|
DigiKey Part Number | 493-14217-1-ND - Cut Tape (CT) 493-14217-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS0G821MDN1PH |
Description | CAP ALUM POLY 820UF 20% 4V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS0G821MDN1PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.39200 | ¥43.92 |
50 | ¥4.00940 | ¥200.47 |
100 | ¥3.28540 | ¥328.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.72968 | ¥1,864.84 |
1,000 | ¥3.29088 | ¥3,290.88 |
2,500 | ¥3.07148 | ¥7,678.70 |
5,000 | ¥2.96178 | ¥14,808.90 |
12,500 | ¥2.79724 | ¥34,965.50 |
25,000 | ¥2.74239 | ¥68,559.75 |