



RL81C221MDN1KX | |
|---|---|
DigiKey Part Number | 493-4026-1-ND - Cut Tape (CT) 493-4026-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL81C221MDN1KX |
Description | CAP ALUM POLY 220UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C221MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SEPC220MD | Panasonic Industry | 333 | P16296-ND | ¥13.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥5.98700 | ¥59.87 |
| 50 | ¥4.56000 | ¥228.00 |
| 100 | ¥4.10850 | ¥410.85 |
| 500 | ¥3.33032 | ¥1,665.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.08496 | ¥3,084.96 |
| 2,000 | ¥2.88115 | ¥5,762.30 |
| 3,000 | ¥2.77828 | ¥8,334.84 |
| 5,000 | ¥2.66365 | ¥13,318.25 |
| 7,000 | ¥2.59627 | ¥18,173.89 |
| 10,000 | ¥2.53118 | ¥25,311.80 |



