A759EA106M1JAAE060 | ||
---|---|---|
DigiKey Part Number | 399-A759EA106M1JAAE060-ND | |
Manufacturer | ||
Manufacturer Product Number | A759EA106M1JAAE060 | |
Description | CAP ALUM POLY 10UF 20% 63V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759EA106M1JAAE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 82.9 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.658 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.34800 | ¥23.48 |
50 | ¥1.86680 | ¥93.34 |
100 | ¥1.54090 | ¥154.09 |
500 | ¥1.20398 | ¥601.99 |
1,000 | ¥1.02330 | ¥1,023.30 |
3,000 | ¥0.96312 | ¥2,889.36 |
5,000 | ¥0.90293 | ¥4,514.65 |