A759EQ475M2AAAE160 | ||
---|---|---|
DigiKey Part Number | 399-A759EQ475M2AAAE160-ND | |
Manufacturer | ||
Manufacturer Product Number | A759EQ475M2AAAE160 | |
Description | CAP ALUM POLY 4.7UF 20% 100V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF 100 V Aluminum - Polymer Capacitors Radial, Can 160mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759EQ475M2AAAE160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 160mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 25.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
10 | ¥5.93500 | ¥59.35 |
100 | ¥4.43400 | ¥443.40 |
1,000 | ¥3.12227 | ¥3,122.27 |
5,000 | ¥2.81006 | ¥14,050.30 |
10,000 | ¥2.70599 | ¥27,059.90 |