A759MW157M1JAAE048 | ||
---|---|---|
DigiKey Part Number | 399-A759MW157M1JAAE048-ND | |
Manufacturer | ||
Manufacturer Product Number | A759MW157M1JAAE048 | |
Description | CAP ALUM POLY 150UF 20% 63V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 48mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759MW157M1JAAE048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 130.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.61 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥17.38700 | ¥173.87 |
250 | ¥11.97844 | ¥2,994.61 |
1,000 | ¥9.31662 | ¥9,316.62 |
5,000 | ¥8.65113 | ¥43,255.65 |