A759KS335M2EAAE512 | ||
---|---|---|
DigiKey Part Number | 399-14158-ND | |
Manufacturer | ||
Manufacturer Product Number | A759KS335M2EAAE512 | |
Description | CAP ALUM POLY 3.3UF 20% 250V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µF 250 V Aluminum - Polymer Capacitors Radial, Can 512mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759KS335M2EAAE512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 512mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 22.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | A759KS335M2EAAE512 |
Featured Product | |
CAD Models | A759KS335M2EAAE512 Models |
HTML Datasheet | A759 Series |
EDA Models | A759KS335M2EAAE512 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥9.47100 | ¥94.71 |
500 | ¥5.64750 | ¥2,823.75 |
1,000 | ¥4.98309 | ¥4,983.09 |
5,000 | ¥4.48477 | ¥22,423.85 |
10,000 | ¥4.31867 | ¥43,186.70 |
Attribute | Description |
---|---|
Other Names | EA759KS335M2EAA A759KS335M2EAAE512-ND 399-14158 |
Standard Package | 500 |