A759KS475M2EAAE496 | ||
---|---|---|
DigiKey Part Number | 399-14159-ND | |
Manufacturer | ||
Manufacturer Product Number | A759KS475M2EAAE496 | |
Description | CAP ALUM POLY 4.7UF 20% 250V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF 250 V Aluminum - Polymer Capacitors Radial, Can 496mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759KS475M2EAAE496 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 496mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 32.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥10.07300 | ¥100.73 |
500 | ¥6.00612 | ¥3,003.06 |
1,000 | ¥5.29946 | ¥5,299.46 |
5,000 | ¥4.76953 | ¥23,847.65 |
10,000 | ¥4.59288 | ¥45,928.80 |